Industrial-grade 16-bit microcontroller featuring FLASH memory and a maximum clock frequency of 41.67 MHz. This PQFP100 package, measuring 14 x 14 mm with 1 mm height, offers 100 terminals and operates across an industrial temperature range of -40°C to 85°C. It provides 70 I/O lines, a 16-bit external data bus, a 20-bit address bus, 65536 words of FLASH ROM, and 3808 bytes of RAM. Features include PWM channels and an ADC, with a nominal supply voltage of 2.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18F96J60T-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 21.6 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 41.67 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 70 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 41.67 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3808 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F96J60T-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.