16-bit FLASH microcontroller operating at up to 41.67 MHz. Features 98304 words of FLASH program memory and 3808 bytes of RAM. Includes 70 I/O lines, 16-bit external data bus, and 20-bit address bus. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm. Designed for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 2.5V (2.35V to 3.6V). Supports PWM channels and has an ADC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18F96J65T-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 21.6 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 41.67 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 70 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 41.67 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 3808 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F96J65T-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.