16-bit Flash microcontroller operating at up to 41.67 MHz. Features 98304 words of Flash program memory and 3808 bytes of RAM. Includes 70 I/O lines, 16-bit external data bus, and 20-bit address bus. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm. Industrial temperature grade, operating from 2.7V to 3.6V supply voltage. Supports PWM channels and has an ADC.
Microchip PIC18F96J65T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 21.6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 70 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 41.67 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 3808 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F96J65T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.