
8-bit Microcontroller (MCU) featuring a PIC core architecture, operating at up to 64MHz. This surface mount device offers 128KB FLASH memory, 4KB RAM, and 86 I/O pins. Integrated peripherals include I2C, SPI, USB, IrDA, UART, and USART interfaces, along with 24 ADC channels and 4 timers/counters. Designed for wide operating temperatures from -40°C to 85°C, with supply voltages ranging from 2V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18F97J94-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I/Os | 86 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 11 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Supply Current | 350uA |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F97J94-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
