
8-bit microcontroller featuring a PIC core architecture with an 8-bit data bus. Offers 16KB of EPROM/OTP memory and 512 bytes of RAM. Supports I2C, SPI, USART, and UART interfaces, operating at a maximum frequency of 40MHz. Includes 23 programmable I/O pins, 4 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Designed for operation between -40°C and 85°C with a supply voltage range of 2.5V to 5.5V.
Sign in to ask questions about the Microchip PIC18LC242-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LC242-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LC242-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
