
8-bit RISC microcontroller operating at up to 40MHz, featuring 16KB OTP memory and 512B RAM. This PDSO28 packaged IC offers 23 programmable I/O pins and supports I2C, SPI, and USART/UART interfaces. Includes 4 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and POR. Operates from 2.5V to 5.5V with an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LC242T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LC242T-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LC242T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
