8-bit RISC microcontroller featuring a 40 MHz clock speed and 32768 words of OTPROM. This integrated circuit offers 1536 bytes of RAM and 34 I/O lines. Designed for automotive temperature grades, it operates from 2.5V to 5.5V with a nominal supply voltage of 5V and a maximum supply current of 50mA. The component is housed in a 44-terminal PQCC package with a JEDEC code of S-PQCC-J44, measuring 16.5862mm square. It includes PWM channels and an ADC, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip PIC18LC452-E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LC452-E/L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LC452-E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.