
8-bit microcontroller featuring 32KB OTP memory and 1.5KB RAM. Operates at up to 40MHz with an 8-bit data bus width and 34 programmable I/Os. Supports I2C, SPI, USART, and UART interfaces, with 4 timers/counters and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Offers a wide operating temperature range of -40°C to 85°C and a supply voltage from 2.5V to 5.5V. Packaged in a 40-pin PDIP, this lead-free and RoHS compliant component is designed for general-purpose embedded applications.
Sign in to ask questions about the Microchip PIC18LC452-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LC452-I/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LC452-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
