
The PIC18LC601-I/L is an 8-bit microcontroller with a maximum operating frequency of 25MHz and a maximum power dissipation of 1W. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.2V and 5.5V. The device is packaged in a PLCC-68 package and is mounted on the surface. It features 26 I/Os, 4 timers/counters, and 1.5KB of RAM. The PIC18LC601-I/L is RoHS compliant and is part of the PIC 18C series.
Sign in to ask questions about the Microchip PIC18LC601-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LC601-I/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, 3-WIRE, UART, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LC601-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
