
8-bit Microcontroller (MCU) featuring a PIC core architecture with an 8-bit data bus. Operates at a maximum frequency of 25MHz with 1.5KB of RAM and 26 I/O pins. Supports I2C, SPI, USART, 3-WIRE, UART, and EBI/EMI interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Designed for surface mounting in a TQFP package, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is lead-free and rated for a maximum supply voltage of 5.5V.
Sign in to ask questions about the Microchip PIC18LC601T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LC601T-I/PT technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, 3-WIRE, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LC601T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
