
8-bit RISC microcontroller operating at up to 25MHz, featuring 1.5KB RAM and ROMless memory. Offers 37 I/O pins with 47 programmable I/O options, supporting I2C, SPI, USART, 3-wire, UART, and EBI/EMI interfaces. Includes 4 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Designed for surface mounting in a PLCC package, with a supply voltage range of 2V to 5.5V and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LC801-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LC801-I/L technical specifications.
| Access Time | 25us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, 3-WIRE, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LC801-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
