
The PIC18LC858-I/L is an 8-bit microcontroller with a 32KB memory size, operating at a maximum frequency of 40MHz and a maximum supply voltage of 5.5V. It features a 8-bit data bus width and is packaged in a PLCC-84 package. The device is designed to operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. It is compliant with the RoHS directive and is suitable for use in a variety of applications.
Sign in to ask questions about the Microchip PIC18LC858-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LC858-I/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, USART, 3-WIRE, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1536B |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LC858-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
