
8-bit RISC microcontroller featuring a PIC core, operating at up to 40MHz. This surface-mount device offers 32KB of EPROM/OTP memory and 1536 bytes of RAM. Integrated peripherals include I2C, SPI, CAN, USART, and UART interfaces, along with 4 timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Designed for a wide operating temperature range of -40°C to 85°C, with a supply voltage range of 4.2V to 5.5V.
Sign in to ask questions about the Microchip PIC18LC858T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LC858T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, USART, 3-WIRE, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1536B |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LC858T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
