
8-bit RISC microcontroller featuring a PIC core architecture and 4KB FLASH memory. Operates at a maximum frequency of 40MHz with an 8-bit data bus. Includes UART and USART interfaces, 16 programmable I/O pins, and 4 timers/counters. Supports a supply voltage range of 2.5V to 5.5V and operates from -40°C to 85°C. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT. Surface mountable in a QFN package.
Sign in to ask questions about the Microchip PIC18LF1220T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF1220T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF1220T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
