
8-bit Flash microcontroller featuring an 8b data bus width and a maximum frequency of 40MHz. This PIC® 18F series MCU offers 4KB of FLASH memory and 256B of RAM, with 16 programmable I/O pins and two timers/counters. It supports UART and USART interfaces, an internal oscillator, and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Operating within a 2V to 5.5V supply voltage range, this surface mount SSOP-20 packaged component is RoHS compliant and rated for an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF1230-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF1230-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF1230-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
