8-bit Flash microcontroller operating at up to 25 MHz. Features 2048 words of Flash program memory and 256 bytes of RAM. Includes 16 I/O lines, PWM channels, and an ADC. Housed in a 28-terminal PQCC package with dimensions of 6 x 6 mm. Designed for automotive temperature grades, operating from 2V to 5.5V supply voltage with a nominal of 3V, and a temperature range of -40°C to 125°C.
Microchip PIC18LF1230T-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF1230T-E/ML to view detailed technical specifications.
No datasheet is available for this part.