8-bit RISC microcontroller featuring a 40 MHz clock speed and 4096 words of FLASH program memory. This industrial-grade component offers 256 bytes of RAM, 16 I/O lines, and operates within a temperature range of -40°C to 85°C. Includes PWM channels and an ADC, with a supply voltage range of 2V to 5.5V. Packaged in an 18-terminal R-PDIP-T18 configuration.
Microchip PIC18LF1320-I/PG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF1320-I/PG to view detailed technical specifications.
No datasheet is available for this part.