
8-bit Flash microcontroller featuring an 8b data bus and a 40MHz maximum operating frequency. This surface mount device offers 8KB of FLASH memory, 256B RAM, and 16 programmable I/O pins. Integrated peripherals include UART, USART, 4 timers/counters, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating within a 2.5V to 5.5V supply range, it supports temperatures from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18LF1320T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF1320T-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF1320T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
