8-bit Flash Microcontroller, operating at a maximum clock frequency of 25 MHz. Features 4096 words of Flash program memory and 256 bytes of RAM. Includes 16 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Housed in an 18-terminal SOIC-18 (PDSO18) plastic package with a width of 7.50 mm. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C. Supports a supply voltage range of 2V to 5.5V, with a nominal voltage of 3V.
Microchip PIC18LF1330-E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.