
8-bit Flash microcontroller featuring an 8b data bus and a 40MHz core frequency. This surface mount device offers 8KB of FLASH memory, 256B of RAM, and 16 programmable I/O pins. Integrated peripherals include UART, USART, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating within a 2V to 5.5V supply range, it supports temperatures from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF1330-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF1330-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF1330-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
