
8-bit Flash microcontroller operating at up to 40MHz, featuring an 8KB Flash memory and 256B RAM. This through-hole component offers 16 programmable I/Os, 4 ADC channels, and 6 PWM channels, with integrated UART/USART interfaces. It includes 2 timers/counters, internal oscillator, and peripherals such as Brown-out Detect, POR, WDT, and LVD. Designed for a 2V to 5.5V supply voltage, it operates from -40°C to 85°C and is RoHS compliant.
Microchip PIC18LF1330-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 0.195inch |
| Interface | UART, USART |
| Length | 23.37mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of ADC Channels | 4 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF1330-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
