
8-bit FLASH microcontroller featuring an 8b PIC core architecture, operating at up to 40MHz. This surface mount device offers 8KB of FLASH memory and 256B of RAM, with 16 programmable I/O pins. Integrated peripherals include UART, USART, I2C interfaces, 4 ADC channels, and 6 PWM channels. The SOIC package measures 11.55mm in length, 7.5mm in width, and 2.35mm in height, supporting a supply voltage range of 2V to 5.5V.
Sign in to ask questions about the Microchip PIC18LF1330-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF1330-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 40MHz |
| Height | 2.35mm |
| Interface | UART, USART, I2C |
| Length | 11.55mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF1330-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
