
8-bit RISC microcontroller featuring 64MHz operation and 8KB FLASH memory. Includes 256B RAM, 17 I/Os, and 4 timers/counters. Supports I2C, SPI, and UART interfaces with internal oscillator. Surface mountable in a 20-pin QFN package, operating from 2.7V to 3.6V. Features include Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip PIC18LF13K22T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF13K22T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
