
8-bit Flash Microcontroller, operating at up to 48 MHz, featuring an 8KB Flash memory and 512B RAM. This surface-mount device offers 14 I/Os, 18 programmable I/Os, and multiple interfaces including I2C, SPI, USB, and UART/USART. It includes 4 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and POR. With an operating supply voltage of 3.3V (2.7V to 3.6V range) and a temperature range of -40°C to 85°C, this RoHS compliant component is packaged in a 20-pin SSOP on tape and reel.
Sign in to ask questions about the Microchip PIC18LF13K50T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF13K50T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF13K50T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
