
8-bit Flash Microcontroller, operating at 48MHz, featuring an 8b data bus and PIC core architecture. This surface mount device offers 14 I/Os, 18 programmable I/Os, and 4 timers/counters. Integrated peripherals include I2C, SPI, USB, UART, USART, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. With 16KB FLASH and 768B RAM, it operates from 2.7V to 3.6V, with a typical 3.3V supply, and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF14K50T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF14K50T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF14K50T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
