
8-bit FLASH microcontroller featuring an 8b data bus width and a 48MHz core frequency. This surface mount device, housed in an SSOP package, offers 14 I/Os and 18 programmable I/Os. Integrated peripherals include I2C, SPI, USB, UART, and USART interfaces, alongside 4 timers/counters and a watchdog timer. Operating voltage ranges from 2.7V to 3.6V, with an internal oscillator and 16KB of FLASH memory.
Microchip PIC18LF14K50T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF14K50T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
