
8-bit Flash microcontroller featuring an 8b data bus and a 40MHz maximum operating frequency. This surface mount device offers 4KB of FLASH memory, 512B RAM, and 25 programmable I/O pins. Integrated peripherals include I2C, SPI, and USART interfaces, along with 5 timers/counters, Brown-out Detect/Reset, POR, PWM, and WDT. Operating within a 2V to 5.5V supply voltage range, it supports temperatures from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF2220-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF2220-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2220-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
