
The PIC18LF2320-I/SOG is an 8KB FLASH microcontroller from Microchip, operating at a frequency of 40MHz. It features an 8-bit data bus and 25 programmable I/O pins. The device is packaged in SOIC and is lead-free. The operating temperature range is -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V.
Microchip PIC18LF2320-I/SOG technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Packaging | Rail/Tube |
| RAM Size | 512B |
| RoHS | Compliant |
No datasheet is available for this part.
