
8-bit microcontroller featuring 8KB FLASH memory and 768B RAM. Operates at up to 40MHz with an 8-bit data bus width. Offers I2C, SPI, SSP, UART, and USART interfaces, along with 5 ADC channels and 24 programmable I/Os. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Packaged in a VQFN surface mount case with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF2331-I/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF2331-I/MM technical specifications.
| Access Time | 40us |
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, SSP, UART, USART |
| Length | 5mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2331-I/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
