
8-bit RISC microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 16MHz with a 1.8V to 3.6V supply voltage range. Includes I2C, SPI, and UART interfaces, 2 A/D converters with 19 channels, and 7 timers/counters. Packaged in a VQFN for surface mounting, this RoHS compliant component offers 24 I/Os and operates from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18LF23K22-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF23K22-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.037inch |
| Interface | I2C, SPI, USART, UART |
| Length | 0.236inch |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 19 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF23K22-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
