
8-bit RISC microcontroller featuring 64 MHz clock speed and 8KB FLASH memory. Offers 24 I/O pins, including 25 programmable I/O, with interfaces for I2C, SPI, USART, and UART. Includes 7 timers/counters, 2 A/D converters with 19 channels, and peripherals like Brown-out Detect, POR, PWM, WDT, and HLVD. Operates from 1.8V to 3.6V supply voltage across a -40°C to 85°C temperature range. PQCC28 package measures 4mm x 4mm with a 0.5mm height.
Microchip PIC18LF23K22-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.5mm |
| Interface | I2C, SPI, USART, UART |
| Length | 4mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 19 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
