
8-bit RISC microcontroller featuring 40MHz operation and 16KB FLASH memory. This PDIP-packaged MCU offers 25 programmable I/Os, 10 ADC channels, and multiple communication interfaces including I2C, SPI, and UART. Integrated peripherals include a watchdog timer, PWM, and brown-out detection. Operating from a 2V to 5.5V supply, it supports through-hole mounting and a wide temperature range of -40°C to 85°C.
Microchip PIC18LF2420-I/SP technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of ADC Channels | 10 |
| Number of I/Os | 25 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2420-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
