
8-bit RISC microcontroller featuring 40MHz clock speed and 16KB FLASH memory. Supports I2C, SPI, and UART/USART interfaces with 25 programmable I/O pins. Includes 4 timers/counters, internal oscillator, and peripherals like Brown-out Detect, POR, PWM, WDT, and HLVD. Operates from 2V to 5.5V, with a temperature range of -40°C to 85°C. Surface mountable in a 28-pin QFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18LF2420T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2420T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
