
8-bit Flash Microcontroller, operating at up to 48MHz, features 16KB Flash memory and 768B RAM. This Through Hole component offers 23 programmable I/Os, 10 A/D converter channels, and 3 timers. Interfaces include RS-232, USB, and UART. Packaged in a 28-pin PDIP, it operates from 2V to 5.5V and is RoHS compliant.
Microchip PIC18LF2450-I/SP technical specifications.
| Access Time | 48us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.15inch |
| Interface | RS-232, USB, USART, UART |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 8 |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2450-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
