
8-bit RISC microcontroller featuring 40MHz operation and 16KB FLASH memory. This surface mount device offers 1KB RAM, 21 programmable I/O pins, and multiple communication interfaces including I2C, SPI, UART, and USB. Integrated peripherals include a watchdog timer, Brown-out Detect/Reset, POR, and PWM. Operating within a 2V to 5.5V supply range, it supports an extended temperature range of -40°C to 85°C.
Microchip PIC18LF24J10-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, USB |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF24J10-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
