
8-bit RISC microcontroller featuring 40MHz operation and 16KB FLASH memory. This surface-mount device offers 21 programmable I/O pins, 1KB RAM, and multiple communication interfaces including I2C, SPI, and UART/USART. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Operating within a 2V to 5.5V supply range, it supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF24J10-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF24J10-I/SS technical specifications.
| Access Time | 40us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF24J10-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
