
8-bit microcontroller with 16KB FLASH memory, operating at up to 48MHz. Features 3776B RAM, 16 programmable I/Os, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), and UART/USART. Includes 10 ADC channels, 2 PWM channels, 5 timers/counters, and a watchdog timer. Packaged in a 28-pin DIP for through-hole mounting, with an operating temperature range of -40°C to 85°C and a supply voltage range of 2V to 3.6V. RoHS compliant.
Sign in to ask questions about the Microchip PIC18LF24J11-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF24J11-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 48MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, USART |
| Length | 35.56mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of ADC Channels | 10 |
| Number of I/Os | 16 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 3776B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF24J11-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
