
8-bit Flash Microcontroller, operating at up to 48MHz. Features 16KB Flash memory, 3776 Bytes RAM, and 16 programmable I/O pins. Supports I2C, SPI, and UART/USART interfaces. Operates from 2V to 3.6V supply voltage with a temperature range of -40°C to 85°C. Packaged in a 28-pin SOIC surface mount configuration. Includes 5 timers/counters, internal oscillator, and watchdog timer.
Sign in to ask questions about the Microchip PIC18LF24J11T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF24J11T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 31kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF24J11T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
