
8-bit FLASH microcontroller featuring an 8b data bus and operating at up to 48MHz. This surface mount device offers I2C, SPI, USB, UART, and USART interfaces, with 16 programmable I/O pins and 5 timers/counters. It includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with 16KB of FLASH memory and 3776B of RAM. Designed for operation between -40°C and 85°C, it supports supply voltages from 2V to 3.6V.
Sign in to ask questions about the Microchip PIC18LF24J50T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF24J50T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 31kHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF24J50T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
