
8-bit RISC Flash Microcontroller, operating at 64MHz, featuring an 8-bit data bus and 768B RAM. This microcontroller offers 16KB of FLASH memory, 24 I/O pins, and supports I2C, SPI, and UART interfaces. It includes 2 A/D converters with 17 channels, 5 PWM channels, and 7 timers/counters. Packaged in an SSOP-28, it operates from 1.8V to 3.6V and boasts a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF24K22-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF24K22-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.073inch |
| Interface | I2C, SPI, USART, UART |
| Length | 0.413inch |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 17 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF24K22-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
