8-bit RISC microcontroller featuring a 32 MHz maximum clock frequency and 25 I/O lines. This component offers 64 MHz speed, FLASH ROM programmability, and includes PWM and DAC channels, alongside an ADC. Operating within an automotive temperature grade from -40°C to 125°C, it utilizes a 3.3V nominal supply voltage (3V-3.6V range). The device is housed in a 28-terminal S-PQCC-N28 JEDEC package with QUAD terminal position, measuring 4mm x 4mm. Screening level is TS 16949 compliant.
Sign in to ask questions about the Microchip PIC18LF24K40-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF24K40-E/MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF24K40-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.