The PIC18LF24K50 is a 16KB FLASH microcontroller from Microchip, featuring a PIC core architecture and supporting I2C, SPI, USB, UART, and USART interfaces. It operates over a temperature range of -40°C to 125°C and is available in a VQFN package, suitable for surface mount applications. The device includes a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. Additionally, it is compliant with RoHS regulations and part of the PIC XLP 18K series.
Microchip PIC18LF24K50-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| RoHS | Compliant |
No datasheet is available for this part.