The PIC18LF24K50-E/SP is a 16KB FLASH microcontroller with a core architecture of PIC and a package type of DIP-28. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device supports various interfaces including I2C, SPI, USB, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC18LF24K50-E/SP is RoHS compliant and is part of the PIC XLP 18K series.
Sign in to ask questions about the Microchip PIC18LF24K50-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF24K50-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF24K50-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.