
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 48MHz. This integrated circuit offers 16KB of FLASH memory, 2KB of RAM, and 24 I/O pins. Connectivity includes I2C, SPI, USB, UART, and USART interfaces. The device supports 14 ADC channels and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Packaged in a 28-pin SDIP, it operates from 1.8V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18LF24K50-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF24K50-I/SP technical specifications.
| Package/Case | SDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 14 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF24K50-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
