8-bit microcontroller featuring a PIC core architecture, operating at up to 48MHz. This surface mount SOIC package offers 22 I/Os, 25 programmable I/Os, and 4 timers/counters. Integrated peripherals include I2C, SPI, USB, UART, USART interfaces, along with Brown-out Detect/Reset, POR, PWM, and WDT. Memory configuration includes 16KB FLASH and 2048B RAM, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF24K50T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF24K50T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF24K50T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.