8-bit PIC microcontroller featuring 16KB FLASH memory and 2KB RAM. Operates at up to 48MHz with an internal oscillator. Offers 22 I/O pins, including 25 programmable I/O, and supports I2C, SPI, USB, UART, and USART interfaces. Includes 4 timers/counters, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in SSOP for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 1.8V to 3.6V.
Sign in to ask questions about the Microchip PIC18LF24K50T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF24K50T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF24K50T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.