
8-bit Flash microcontroller featuring an 8b data bus and a 40MHz core frequency. Offers 32KB of FLASH memory and 1.5KB of RAM, with 25 programmable I/O pins. Supports I2C, SPI, and UART/USART interfaces, and includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 2V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Packaged in a lead-free, SOIC surface mount package.
Sign in to ask questions about the Microchip PIC18LF2510-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF2510-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2510-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
