
8-bit RISC microcontroller featuring 40MHz operation and 48KB FLASH memory. This surface-mount device offers 3968B RAM, 25 programmable I/O pins, and 4 timers/counters. Integrated peripherals include I2C, SPI, UART, USART interfaces, PWM, WDT, HLVD, Brown-out Detect/Reset, and POR. Operating voltage ranges from 2V to 5.5V, with a temperature range of -40°C to 85°C. Packaged in a 28-pin SOIC (PDSO28) for tape and reel distribution.
Sign in to ask questions about the Microchip PIC18LF2515T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF2515T-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3968B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2515T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
