
8-bit RISC microcontroller featuring 40MHz operation, 48KB FLASH memory, and 3986B RAM. Supports I2C, SPI, and UART/USART interfaces. Includes 25 programmable I/O pins, 4 timers/counters, and integrated peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 2V to 5.5V supply, with a temperature range of -40°C to 85°C. Packaged in a 28-pin SOIC for surface mounting.
Sign in to ask questions about the Microchip PIC18LF2525T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF2525T-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3986B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2525T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
