
8-bit RISC microcontroller featuring 40MHz clock speed and 24KB FLASH memory. This integrated circuit offers 1408B RAM, 21 programmable I/Os, and 3 timers/counters. Supports I2C, SPI, and UART/USART interfaces. Operates from 2V to 5.5V supply voltage with a temperature range of -40°C to 85°C. Includes peripherals like Brown-out Detect, POR, PWM, WDT, and LVD. Packaged in a 28-pin SOIC (0.300 inch) with RoHS compliance.
Sign in to ask questions about the Microchip PIC18LF2539-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF2539-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1408B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2539-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
